- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- 21000358
Description
+
RACM40 Series 05 V 6000 mA 30 W Single Output Open Frame AC/DC-Converter
Search Keywords: 21000358
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000358
-
Alias/AKA:RACM40-05SK/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$21.82
5
$20.44
10
$19.85
25
$19.06
50
$18.47
100
$17.88
250 +
$17.11
Click for Quote
Log in
to unlock special pricing