- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- 21000351
Description
+
230W AC/DC-Converter 'MEDLINE' 4"x2" OF 4kV reg
Search Keywords: 21000351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000351
-
Alias/AKA:RACM230-24SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$73.50
5
$70.17
10
$67.46
25
$65.83
50
$64.92
100
$63.31
250 +
$62.99
Click for Quote
Log in
to unlock special pricing