- Home ›
- All Products›
- 21000346
Description
+
DC/DC Converter - 3 Output: 3A 3.3V - 3 to 17V Input
Search Keywords: 21000346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000346
-
Alias/AKA:RPM3.3-3.0-EVM-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8473301180
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$48.38
5
$43.17
10
$41.88
25
$40.67
50
$38.43
100
$37.41
250 +
$36.92
Click for Quote
Log in
to unlock special pricing