- Home ›
- All Products›
- 21000343
Description
+
DC/DC Converter - 1 Output: 3A 5V - 3 to 17V Input
Search Keywords: 21000343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000343
-
Alias/AKA:RPM5.0-1.0-EVM-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8473301180
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$74.29
5
$49.73
10
$45.55
25
$42.67
50
$39.62
100
$37.84
250 +
$37.75
Click for Quote
Log in
to unlock special pricing