- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- 21000339
Description
+
AC/DC Converter - 56VDC - 550 Watt - 5” x 3” - Open Frame
Search Keywords: 21000339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000339
-
Alias/AKA:RACM550-56SG/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$130.54
5
$120.05
10
$112.60
20
$111.77
50
$110.94
100 +
$110.66
Click for Quote
Log in
to unlock special pricing