- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- 21000329
Description
+
AC/DC Power Supply Single-OUT 24V 40A 960W 9-Pin Box
Search Keywords: 21000329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000329
-
Alias/AKA:REDIN960-24/3AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
26 Weeks
can ship
11/5/26
Tariffs may apply for U.S. shipments