- Home ›
- All Products›
- 21000327
Description
+
240W AC/DC-Converter 'POWERLINE' DIN 4.24kV reg
Search Keywords: 21000327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000327
-
Alias/AKA:REDIN240-24/3AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
207
Ships today, if you order in
26 Weeks
can ship
12/7/26