- Home ›
- All Products›
- 21000326
Description
+
120W AC/DC-Converter 'POWERLINE' DIN 4.24kV reg
Search Keywords: 21000326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000326
-
Alias/AKA:REDIN120-24/3AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
26 Weeks
can ship
11/9/26
Tariffs may apply for U.S. shipments