- Home ›
- All Products›
- 21000296
Description
+
12W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 24; mA. Out: 0-500
Search Keywords: 21000296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000296
-
Alias/AKA:RACV12-24-LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$12.166
10
$11.060
30
$10.570
50
$10.340
100
$10.030
250
$9.620
500
$9.310
1,000 +
$9.010
Click for Quote
Log in
to unlock special pricing