- Home ›
- All Products›
- 21000292
Description
+
20W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-31; mA. Out: 700
Search Keywords: 21000292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000292
-
Alias/AKA:RACD20-700-LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$14.542
10
$13.220
30
$12.630
50
$12.350
100
$11.970
250
$11.490
500
$11.110
1,000 +
$10.740
Click for Quote
Log in
to unlock special pricing