- Home ›
- All Products›
- 21000286
Description
+
6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-9; mA. Out: 700
Search Keywords: 21000286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000286
-
Alias/AKA:RACD06-700-LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
10
Order Increment:
10
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$10.538
10
$9.580
30
$9.150
50
$8.960
100
$8.690
250
$8.340
500
$8.070
1,000 +
$7.800
Click for Quote
Log in
to unlock special pricing