- Home ›
- All Products›
- 21000284
Description
+
6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-18; mA. Out: 350
Search Keywords: 21000284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000284
-
Alias/AKA:RACD06-350-LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$9.85
30
$9.55
50
$9.12
100
$8.85
250
$8.37
500
$8.15
1,000 +
$8.04
Click for Quote
Log in
to unlock special pricing