- Home ›
- All Products›
- 21000283
Description
+
AC-DC Power Supply - 20W - 15VDC - 90 to 264VAC Input - PCB Module - 3kV Isolation
Search Keywords: 21000283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000283
-
Alias/AKA:RAC20-15SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
301
Ships today, if you order in
Minimum Order Quantity:
8
Order Increment:
8
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
8
$29.01
16
$28.14
32
$27.29
56
$26.58
104
$25.81
256
$24.68
504 +
$23.84
Click for Quote
Log in
to unlock special pricing