- Home ›
- All Products›
- 21000281
Description
+
AC-DC Power Supply - 20W - 5VDC - 90 to 264VAC Input - PCB Module - 3kV Isolation
Search Keywords: 21000281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000281
-
Alias/AKA:RAC20-05SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
Order Increment:
8
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
8
$28.88
16
$28.01
32
$27.20
56
$25.71
104
$25.65
256
$25.03
504 +
$24.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments