- Home ›
- All Products›
- 21000280
Description
+
AC-DC Power Supply - 20W - 3.3VDC - 90 to 264VAC Input - PCB Module - 3kV Isolation
Search Keywords: 21000280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000280
-
Alias/AKA:RAC20-3.3SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
3
10 Weeks
can ship
7/17/26
Tariffs may apply for U.S. shipments