- Home ›
- All Products›
- 21000261
Description
+
Ac/dc Converter 5V 65W
Search Keywords: 21000261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000261
-
Alias/AKA:RACM65-05S/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$103.21
5
$95.51
10
$92.74
20
$87.66
50
$85.32
100 +
$84.20
Click for Quote
Log in
to unlock special pricing