- Home ›
- All Products›
- 21000255
Description
+
Ac/dc Converter 24V 40W
Search Keywords: 21000255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000255
-
Alias/AKA:RACM40-24S/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$81.64
5
$72.85
10
$70.67
25
$64.86
50
$64.70
100
$63.13
250 +
$60.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments