- Home ›
- All Products›
- 21000254
Description
+
40W AC/DC-Converter 'MEDLINE' 4kV reg; V. In: 85-264; V. Out: 24; mA. Out: 1670
Search Keywords: 21000254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000254
-
Alias/AKA:RACM40-24S-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$94.85
5
$87.78
10
$85.23
20
$80.56
50
$78.41
100 +
$77.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments