- Home ›
- All Products›
- 21000252
Description
+
Ac/dc Converter 15V 40W
Search Keywords: 21000252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000252
-
Alias/AKA:RACM40-15S/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$81.60
5
$75.51
10
$73.32
20
$69.30
50
$67.45
100 +
$66.57
Click for Quote
Log in
to unlock special pricing