- Home ›
- All Products›
- 21000251
Description
+
40W AC/DC-Converter 'MEDLINE' 4kV reg; V. In: 85-264; V. Out: 15; mA. Out: 2670
Search Keywords: 21000251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000251
-
Alias/AKA:RACM40-15S-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$100.05
5
$92.58
10
$89.90
20
$84.97
50
$82.71
100 +
$81.62
Click for Quote
Log in
to unlock special pricing