- Home ›
- All Products›
- 21000245
Description
+
Ac/dc Converter 5V 40W
Search Keywords: 21000245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000245
-
Alias/AKA:RACM40-05S-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$103.61
5
$95.88
10
$93.10
20
$88.00
50
$85.65
100 +
$84.53
Click for Quote
Log in
to unlock special pricing