- Home ›
- All Products›
- 21000241
Description
+
AC/DC CONVERTER 24V 65W
Search Keywords: 21000241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000241
-
Alias/AKA:RACM65-24S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$84.54
5
$81.86
10
$80.70
20
$79.55
50
$78.02
100 +
$76.87
Click for Quote
Log in
to unlock special pricing