- Home ›
- All Products›
- 21000218
Description
+
Ac/dc Converter 24V 100W
Search Keywords: 21000218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000218
-
Alias/AKA:RACM100-24S/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
3
$164.22
5
$147.79
8
$129.32
10 +
$126.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments