- Home ›
- All Products›
- 21000214
Description
+
150W AC/DC-Converter 'MEDLINE' 4kV reg; V. In: 85-264; V. Out: 12; mA. Out: 12500
Search Keywords: 21000214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000214
-
Alias/AKA:RACM150-12S/F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$143.13
5
$141.19
10
$140.26
20
$139.91
50
$137.61
100 +
$135.96
Click for Quote
Log in
to unlock special pricing