- Home ›
- All Products›
- 21000201
Description
+
100W AC/DC-Converter 'MEDLINE' 4kV reg; V. In: 85-264; V. Out: 48; mA. Out: 2090
Search Keywords: 21000201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000201
-
Alias/AKA:RACM100-48S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
MOQ for out of Stock Qty:
3
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$229.17
3
$228.60
5
$168.81
8
$125.29
10 +
$122.79
Click for Quote
Log in
to unlock special pricing