- Home ›
- All Products›
- 21000200
Description
+
100W AC/DC-Converter 'MEDLINE' 4kV reg; V. In: 85-264; V. Out: 24; mA. Out: 4170
Search Keywords: 21000200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000200
-
Alias/AKA:RACM100-24S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$229.17
3
$228.60
5
$168.81
8
$125.29
10 +
$122.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments