- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- 21000128
Description
+
3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg
Search Keywords: 21000128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000128
-
Alias/AKA:RACD03-350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,080
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$9.69
30
$9.44
50
$9.29
100
$8.95
250
$8.92
500
$8.77
1,000 +
$8.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments