- Home ›
- All Products›
- 21000087
Description
+
20W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 90-264; V. Out: 24; mA. Out: 840
Search Keywords: 21000087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000087
-
Alias/AKA:RAC20-24SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$71.42
6
$69.28
12
$67.28
27
$63.59
51
$63.43
102
$61.89
252 +
$59.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments