- Home ›
- All Products›
- 21000086
Description
+
60W AC/DC-Converter 'POWERLINE' 4kV reg; V. In: 85-265; V. Out: 48; mA. Out: 1250
Search Keywords: 21000086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000086
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
10 Weeks
can ship
7/21/26