- Home ›
- All Products›
- 21000079
Description
+
AC-DC Power Supply - 5W - 24VDC - 90 to 264VAC Input - PCB Module - Screw Terminals - 3kVAC Isolation
Search Keywords: 21000079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks
can ship
8/17/26