- Home ›
- All Products›
- 20001724
Description
+
RACM30-K/277 Series 30 W Single Output 48 V 625 mA Isolated AC-DC Converter
Search Keywords: 20001724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001724
-
Alias/AKA:RACM30-48SK/277/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
12
$15.21
36
$14.52
60
$14.20
108
$13.83
252
$13.30
504
$12.86
1,008 +
$12.43
Click for Quote
Log in
to unlock special pricing