- Home ›
- All Products›
- 20001601
Description
+
A 20W AC/DC power supply module that converts a wide universal AC input from 85-305V to a regulated 12VDC output.
Search Keywords: 20001601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001601
-
Alias/AKA:RAC20NE-12SK/277/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
18
Order Increment:
18
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
18
$11.29
36
$11.19
54
$10.88
108
$10.53
252
$10.31
504
$10.26
1,008 +
$10.21
Click for Quote
Log in
to unlock special pricing