- Home ›
- All Products›
- 20001585
Description
+
The 20001585 is a 4W AC/DC power supply module featuring a wide 85-305VAC input range and a 6W boost power capability.
Search Keywords: 20001585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001585
-
Alias/AKA:RAC04NE-24SK/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
12
$6.17
36
$5.98
60
$5.89
108
$5.78
252
$5.64
504
$5.51
1,008 +
$5.39
Click for Quote
Log in
to unlock special pricing