- Home ›
- All Products›
- 20001581
Description
+
140W AC/DC Power Supply - 24VDC - Enclosed - 3"x5"
Search Keywords: 20001581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001581
-
Alias/AKA:RACM140E-24SK/ENC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
6
$35.17
12
$34.12
30
$33.13
54
$31.32
102
$31.24
252
$30.08
504 +
$29.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments