- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001559
Description
+
6W AC/DC-Converter - 15VDC - Input: 80-305 VAC - -40 to 60°C - 1"x1" - THT
Search Keywords: 20001559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001559
-
Alias/AKA:RACM06E-15SK/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
18
$8.78
36
$8.76
54
$8.39
108
$8.14
252
$7.70
504
$7.49
1,008 +
$7.39
Click for Quote
Log in
to unlock special pricing