- Home ›
- All Products›
- 20001552
Description
+
16W AC/DC Power Supply - 12 VDC - Encapsulated - Constant Voltage/Current - +85°C - Wires
Search Keywords: 20001552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001552
-
Alias/AKA:RACM16E-12SK/277/W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
20
$11.20
40
$10.70
60
$10.67
100
$10.39
260
$9.82
500
$9.56
1,000 +
$9.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments