- Home ›
- All Products›
- 20001546
Description
+
15W AC/DC Power Supply - 12 VDC - Panel/DIN Rail Mount - Constant Voltage/Current - +85°C - Push-in Terminal
Search Keywords: 20001546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001546
-
Alias/AKA:RACM15E-12SK/PMAD-CTN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
22
Order Increment:
22
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
22
$12.89
44
$12.31
66
$11.96
110
$11.79
264
$11.30
506
$11.00
1,012 +
$10.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments