- Home ›
- All Products›
- 20001543
Description
+
15W AC/DC Power Supply - 30 VDC - Open Frame - Constant Voltage/Current - +85°C - Connectors
Search Keywords: 20001543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001543
-
Alias/AKA:RACM15E-30SK/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
18
$9.19
36
$9.16
54
$8.78
108
$8.52
252
$8.05
504
$7.84
1,008 +
$7.74
Click for Quote
Log in
to unlock special pricing