- Home ›
- All Products›
- 20001537
Description
+
16W AC/DC Power Supply - 30 VDC - Encapsulated - Constant Voltage/Current - +85°C - Through Hole
Search Keywords: 20001537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001537
-
Alias/AKA:RACM16E-30SK/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
15
$10.05
30
$9.73
60
$9.30
105
$9.03
255
$8.53
510
$8.31
1,005 +
$8.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments