- Home ›
- All Products›
- 20001482
Description
+
30W Dual AC/DC-Converter - +/-12VDC - Input: 85-305 VAC - -40 to 50°C - open Frame 1.5"x3" - Connector
Search Keywords: 20001482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001482
-
Alias/AKA:RACM30-12DK/277/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
12
$15.72
36
$15.25
60
$14.81
108
$14.00
252
$13.63
504
$13.45
1,008 +
$13.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments