- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- 20001480
Description
+
30W AC/DC-Converter - 15VDC - Input: 85-305 VAC - -40 to 55°C - open Frame 1.5"x3" - Connector
Search Keywords: 20001480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001480
-
Alias/AKA:RACM30-15SK/277/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
12
$12.23
36
$11.95
60
$11.77
108
$11.46
252
$11.31
504
$11.24
1,008 +
$11.04
Click for Quote
Log in
to unlock special pricing