- Home ›
- All Products›
- 20001471
Description
+
AC/DC Power Modules 30W 85-305Vin 05Vout 6A Push-in
Search Keywords: 20001471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001471
-
Alias/AKA:RACM30-05SK/277/PMP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$24.34
5
$22.77
24
$21.07
48
$20.46
72
$19.34
120
$19.29
264 +
$18.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments