- Home ›
- All Products›
- 20001439
Description
+
Power Supply, AC-DC, 20W, 85-264Vin, 7Vout, 2.86A, 1 Output, RAC20-K Series | RECOM Power Inc. RAC20-07SK
Search Keywords: 20001439
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001439
-
Alias/AKA:RAC20-07SK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
15
$11.80
30
$11.20
60
$10.51
105
$10.16
255
$10.11
510
$10.05
1,005 +
$10.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments