RECOM
20001438
AC/DC Power Supply - 25W - 24 VDC - Vin: 85 to 528 VAC - PCB Mount - Through Hole - 3.2"x1.8" - 3.6kV Isolation
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | 20001438 |
| Alias/AKA: | RAC25-24SK/480 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |