- Home ›
- All Products›
- 20001404
Description
+
20W AC/DC-Converter - 12VDC - Input: 85-305 VAC - 2"x1" PCB Module - Thru-Hole
Search Keywords: 20001404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001404
-
Alias/AKA:RAC20E-12SK/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
15
$10.61
30
$10.41
60
$10.27
105
$10.22
255
$10.17
510
$10.12
1,005 +
$10.06
Click for Quote
Log in
to unlock special pricing