- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001399
RECOM
20001399
10W AC/DC Power Supply - PCB Thru Hole - 1.8"x1" - 4kV - Regulated12VDC - Input: 85-305VAC - .8"x1" - 4kV - Regulated
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001399
-
Alias/AKA:RAC10E-12SK/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
17