- Home ›
- All Products›
- 20001380
Description
+
1200W AC/DC-Converter - 48VDC - Input: 80-264 VAC - 9"x3.8" Enclosed - Connector
Search Keywords: 20001380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.