- Home ›
- All Products›
- 20001339
Description
+
Ac/dc Converter 5V 30W
Search Keywords: 20001339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001339
-
Alias/AKA:RACM40-05SK/OF/2X3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
250
$51.82
500
$26.47
750
$18.02
1,000 +
$17.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments