RECOM
20001338
Ac/dc Converter 48V 40W
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Ac/dc Converter 48V 40W
Search Keywords: 20001338
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001338
-
Alias/AKA:RACM40-48SK-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Frequently Asked Questions
Is 20001338 RoHS compliant?
Yes, 20001338 is RoHS compliant.
What is the lead time for 20001338?
The standard lead time for 20001338 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$30.03
5
$28.10
12
$26.80
36
$25.25
60
$23.86
108
$23.80
252 +
$23.23
Click for Quote
Log in
to unlock special pricing