- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001333
Description
+
AC-DC Converter - 40W - Input: 80 to 264VAC - Output: 12VDC@3.3A - 1.8"x3.2"x1.2" Module - Through Hole
Search Keywords: 20001333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001333
-
Alias/AKA:RACM40-12SK-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
456
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
12
$22.21
36
$21.71
60
$21.65
108
$21.60
252
$18.99
504
$18.94
1,008 +
$18.89
Click for Quote
Log in
to unlock special pricing